
964202-1 | |
|---|---|
DigiKey Part Number | A104121TR-ND - Tape & Reel (TR) A104121CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964202-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964202-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 50 | 3,37640 Kč | 168,82 Kč |
| 100 | 3,21480 Kč | 321,48 Kč |
| 250 | 3,01364 Kč | 753,41 Kč |
| 500 | 2,86958 Kč | 1 434,79 Kč |
| 1 000 | 2,73226 Kč | 2 732,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,60165 Kč | 5 203,30 Kč |
| 4 000 | 2,47745 Kč | 9 909,80 Kč |
| 6 000 | 2,40753 Kč | 14 445,18 Kč |
| 10 000 | 2,32225 Kč | 23 222,50 Kč |
| 14 000 | 2,26778 Kč | 31 748,92 Kč |
| 20 000 | 2,21144 Kč | 44 228,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |








