
926647-1 | |
|---|---|
DigiKey Part Number | 926647-1-ND |
Manufacturer | |
Manufacturer Product Number | 926647-1 |
Description | CONN RCPT HSG 15POS 6.35MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926647-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 926647-3 | TE Connectivity AMP Connectors | 723 | A126660-ND | 33,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 38,37400 Kč | 383,74 Kč |
| 25 | 35,96320 Kč | 899,08 Kč |
| 50 | 34,24480 Kč | 1 712,24 Kč |
| 100 | 32,60970 Kč | 3 260,97 Kč |
| 250 | 30,56664 Kč | 7 641,66 Kč |
| 700 | 28,42456 Kč | 19 897,19 Kč |
| 1 400 | 27,06806 Kč | 37 895,28 Kč |
| 2 800 | 25,77695 Kč | 72 175,46 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |





