



926681-1 | |
|---|---|
DigiKey Part Number | A129177-ND |
Manufacturer | |
Manufacturer Product Number | 926681-1 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 926681-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 34,80800 Kč | 348,08 Kč |
| 25 | 32,61800 Kč | 815,45 Kč |
| 50 | 31,06220 Kč | 1 553,11 Kč |
| 100 | 29,57520 Kč | 2 957,52 Kč |
| 450 | 26,59633 Kč | 11 968,35 Kč |
| 900 | 25,32669 Kč | 22 794,02 Kč |
| 1 350 | 24,61289 Kč | 33 227,40 Kč |
| 2 700 | 23,43865 Kč | 63 284,35 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |


