
638394-5 | |
|---|---|
DigiKey Part Number | 638394-5-ND |
Manufacturer | |
Manufacturer Product Number | 638394-5 |
Description | CONN PLUG HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 638394-5 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features Connector Position Assurance (CPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 33,91100 Kč | 339,11 Kč |
| 25 | 31,78360 Kč | 794,59 Kč |
| 50 | 30,26140 Kč | 1 513,07 Kč |
| 100 | 28,81600 Kč | 2 881,60 Kč |
| 250 | 27,01120 Kč | 6 752,80 Kč |
| 500 | 25,72150 Kč | 12 860,75 Kč |
| 1 000 | 24,49395 Kč | 24 493,95 Kč |
| 2 500 | 22,96124 Kč | 57 403,10 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |




