Socket Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1241400-1

DigiKey Part Number
17-5-1241400-1TR-ND - Tape & Reel (TR)
17-5-1241400-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-1241400-1
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-1241400-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
106,46500 Kč64,65 Kč
256,04800 Kč151,20 Kč
505,76020 Kč288,01 Kč
1005,48500 Kč548,50 Kč
2505,14048 Kč1 285,12 Kč
5004,89478 Kč2 447,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,56098 Kč8 209,76 Kč
3 6004,34316 Kč15 635,38 Kč
5 4004,22069 Kč22 791,73 Kč
9 0004,07127 Kč36 641,43 Kč
12 6003,97580 Kč50 095,08 Kč
18 0003,87703 Kč69 786,54 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč