0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925603-4

DigiKey Part Number
925603-4-ND
Manufacturer
Manufacturer Product Number
925603-4
Description
CONN QC RCPT 0.250 CRIMP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
925603-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.307" (7.80mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.756" (19.20mm)
Series
Termination
Crimp
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
108,90500 Kč89,05 Kč
258,34240 Kč208,56 Kč
507,94180 Kč397,09 Kč
1007,56220 Kč756,22 Kč
2507,08836 Kč1 772,09 Kč
5006,74968 Kč3 374,84 Kč
1 0006,42725 Kč6 427,25 Kč
2 5006,02465 Kč15 061,62 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč