
880683-1 | |
|---|---|
DigiKey Part Number | A118009TR-ND - Tape & Reel (TR) A118009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880683-1 |
Description | CONN QC RCPT 17-20AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 880683-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.642" (16.31mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.079" ~ 0.130" (2.00mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,33280 Kč | 58,32 Kč |
| 50 | 2,19140 Kč | 109,57 Kč |
| 100 | 2,06010 Kč | 206,01 Kč |
| 250 | 1,89804 Kč | 474,51 Kč |
| 500 | 1,78514 Kč | 892,57 Kč |
| 1 000 | 1,67848 Kč | 1 678,48 Kč |
| 2 500 | 1,54742 Kč | 3 868,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 000 | 1,20632 Kč | 603 160,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |






















