
204515-2 | |
|---|---|
DigiKey Part Number | 1122-1261-ND |
Manufacturer | |
Manufacturer Product Number | 204515-2 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 204515-2 Models |
Category | Shell Size, Connector Layout 2 (DA, A) High Density |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Crimp |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,44000 Kč | 1 166,44 Kč |
| 10 | 991,46300 Kč | 9 914,63 Kč |
| 25 | 929,43040 Kč | 23 235,76 Kč |
| 50 | 885,09920 Kč | 44 254,96 Kč |
| 100 | 842,89960 Kč | 84 289,96 Kč |
| 250 | 790,20596 Kč | 197 551,49 Kč |
| Unit Price without VAT: | 1 166,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,39240 Kč |





