



204514-2 | |
|---|---|
DigiKey Part Number | 1122-1305-ND |
Manufacturer | |
Manufacturer Product Number | 204514-2 |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 204514-2 Models |
Category | Shell Size, Connector Layout 2 (DA, A) High Density |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Crimp |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 831,66000 Kč | 1 831,66 Kč |
| 10 | 1 556,98100 Kč | 15 569,81 Kč |
| 25 | 1 459,57080 Kč | 36 489,27 Kč |
| 50 | 1 389,97520 Kč | 69 498,76 Kč |
| 100 | 1 323,73070 Kč | 132 373,07 Kč |
| Unit Price without VAT: | 1 831,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 216,30860 Kč |






