


87175-4 | |
|---|---|
DigiKey Part Number | A26941-ND |
Manufacturer | |
Manufacturer Product Number | 87175-4 |
Description | CONN RCPT HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87175-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87175-3 | TE Connectivity AMP Connectors | 0 | A26942-ND | 63,28518 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 108,13410 Kč | 54 067,05 Kč |
| Unit Price without VAT: | 108,13410 Kč |
|---|---|
| Unit Price with VAT: | 130,84226 Kč |



















