Image for 86658-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86658-2

DigiKey Part Number
86658-2-ND
Manufacturer
Manufacturer Product Number
86658-2
Description
CONTACT FLAT FLEX PIN GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-24 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
86658-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 50048,07912 Kč456 751,64 Kč
Manufacturers Standard Package
Unit Price without VAT:48,07912 Kč
Unit Price with VAT:58,17574 Kč