Image for 828857-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

828857-1

DigiKey Part Number
828857-1-ND
Manufacturer
Manufacturer Product Number
828857-1
Description
9P CPC RECEPTACLE HOUSING
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Note
-
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100312,13950 Kč31 213,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:312,13950 Kč
Unit Price with VAT:377,68880 Kč

Other Suppliers on DigiKey

21In Stock
Ships from WEC