Enclosure Plastic, ABS Light Gray Cover Included 4.720" L x 3.540" W (119.89mm x 89.92mm) X 1.791" (45.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, ABS Light Gray Cover Included 4.720" L x 3.540" W (119.89mm x 89.92mm) X 1.791" (45.49mm)
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555FLGY

DigiKey Part Number
164-1555FLGY-ND
Manufacturer
Manufacturer Product Number
1555FLGY
Description
120X90X45MM ABS NEMA ENCL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Light Gray Cover Included 4.720" L x 3.540" W (119.89mm x 89.92mm) X 1.791" (45.49mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.720" L x 3.540" W (119.89mm x 89.92mm)
Height
1.791" (45.49mm)
Area (L x W)
16.7in² (108cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1533,77000 Kč533,77 Kč
5449,48400 Kč2 247,42 Kč
10417,71300 Kč4 177,13 Kč
25379,37520 Kč9 484,38 Kč
50352,86720 Kč17 643,36 Kč
100328,32260 Kč32 832,26 Kč
250325,21704 Kč81 304,26 Kč
Manufacturers Standard Package
Unit Price without VAT:533,77000 Kč
Unit Price with VAT:645,86170 Kč