Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701522

DigiKey Part Number
2701522-ND
Manufacturer
Manufacturer Product Number
2701522
Description
AXL E EC DIO16 M12 6P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
EDA/CAD Models
2701522 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Input, Output Unit
Color
Black
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 944,92000 Kč11 944,92 Kč
Manufacturers Standard Package
Unit Price without VAT:11 944,92000 Kč
Unit Price with VAT:14 453,35320 Kč