Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8-2338183-3 | |
|---|---|
DigiKey Part Number | 17-8-2338183-3-ND |
Manufacturer | |
Manufacturer Product Number | 8-2338183-3 |
Description | EP 2.5 HOUSING 3P, GREEN, UL VER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2338183-3 | TE Connectivity AMP Connectors | 11 395 | A145259-ND | 3,57000 Kč | Parametric Equivalent |
| 2110992-3 | TE Connectivity AMP Connectors | 10 716 | A101104-ND | 2,10000 Kč | Parametric Equivalent |
| 2338183-3 | TE Connectivity AMP Connectors | 0 | 17-2338183-3-ND | 1,77836 Kč | Parametric Equivalent |
| 4-2338183-3 | TE Connectivity AMP Connectors | 0 | 17-4-2338183-3-ND | 1,77836 Kč | Parametric Equivalent |
| 0351550300 | Molex | 59 738 | WM3138-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 400 | 1,77836 Kč | 25 608,38 Kč |
| Unit Price without VAT: | 1,77836 Kč |
|---|---|
| Unit Price with VAT: | 2,15182 Kč |















