
794615-2 | |
|---|---|
DigiKey Part Number | A30281-ND |
Manufacturer | |
Manufacturer Product Number | 794615-2 |
Description | CONN PLUG HSG 2POS PANEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 794615-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,94680 Kč | 148,67 Kč |
| 50 | 5,66100 Kč | 283,05 Kč |
| 100 | 5,39230 Kč | 539,23 Kč |
| 250 | 5,05380 Kč | 1 263,45 Kč |
| 500 | 4,81190 Kč | 2 405,95 Kč |
| 1 000 | 4,58176 Kč | 4 581,76 Kč |
| 3 000 | 4,23985 Kč | 12 719,55 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


















