Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

794550-8 | |
|---|---|
DigiKey Part Number | 794550-8-ND |
Manufacturer | |
Manufacturer Product Number | 794550-8 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794550-8 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586018-8 | TE Connectivity AMP Connectors | 2 012 | A112422-ND | 6,05000 Kč | Parametric Equivalent |
| 1969599-8 | TE Connectivity AMP Connectors | 0 | A120465-ND | 2,98553 Kč | Parametric Equivalent |
| 1969605-8 | TE Connectivity AMP Connectors | 0 | A123498-ND | 4,10172 Kč | Parametric Equivalent |
| 1969613-8 | TE Connectivity AMP Connectors | 0 | A120489-ND | 3,41599 Kč | Parametric Equivalent |
| 794953-8 | TE Connectivity AMP Connectors | 4 239 | A30581-ND | 6,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 6,24396 Kč | 14 985,50 Kč |
| Unit Price without VAT: | 6,24396 Kč |
|---|---|
| Unit Price with VAT: | 7,55519 Kč |











