Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0457762008 | |
|---|---|
DigiKey Part Number | 0457762008-ND |
Manufacturer | |
Manufacturer Product Number | 0457762008 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0457762008 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012081 | Molex | 10 349 | WM3603-ND | 9,80000 Kč | Parametric Equivalent |
| 0039012086 | Molex | 2 810 | WM23603-ND | 16,06000 Kč | Parametric Equivalent |
| 0457761008 | Molex | 0 | 0457761008-ND | 12,61124 Kč | Parametric Equivalent |
| 0457763008 | Molex | 0 | 900-0457763008-ND | 13,39526 Kč | Parametric Equivalent |
| 0469930810 | Molex | 9 100 | WM17871-ND | 26,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 14,86883 Kč | 62 449,09 Kč |
| Unit Price without VAT: | 14,86883 Kč |
|---|---|
| Unit Price with VAT: | 17,99128 Kč |











