
794238-1 | |
|---|---|
DigiKey Part Number | A114444-ND |
Manufacturer | |
Manufacturer Product Number | 794238-1 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794238-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,31600 Kč | 323,16 Kč |
| 25 | 30,28760 Kč | 757,19 Kč |
| 50 | 28,83860 Kč | 1 441,93 Kč |
| 100 | 27,46120 Kč | 2 746,12 Kč |
| 250 | 25,74104 Kč | 6 435,26 Kč |
| 800 | 23,71225 Kč | 18 969,80 Kč |
| 1 600 | 22,58073 Kč | 36 129,17 Kč |
| 3 200 | 21,50359 Kč | 68 811,49 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |
















