
794201-1 | |
|---|---|
DigiKey Part Number | A25710-ND |
Manufacturer | |
Manufacturer Product Number | 794201-1 |
Description | CONN RCPT HSG 12POS 4.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794201-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 3 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 67,71900 Kč | 677,19 Kč |
| 25 | 63,46440 Kč | 1 586,61 Kč |
| 50 | 60,42800 Kč | 3 021,40 Kč |
| 100 | 57,54290 Kč | 5 754,29 Kč |
| 300 | 53,25023 Kč | 15 975,07 Kč |
| 600 | 50,70912 Kč | 30 425,47 Kč |
| 1 200 | 48,29015 Kč | 57 948,18 Kč |
| 2 700 | 45,60742 Kč | 123 140,03 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

















