776128-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,84000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 197
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,39198 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,69712 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 215
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,48530 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 054
Unit Price: 8,63000 Kč
Datasheet
Image for 776128-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776128-6

DigiKey Part Number
776128-6-ND
Manufacturer
Manufacturer Product Number
776128-6
Description
CONN PLUG HSG 2POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
776128-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0006,36726 Kč25 469,04 Kč
Manufacturers Standard Package
Unit Price without VAT:6,36726 Kč
Unit Price with VAT:7,70438 Kč