
174463-1 | |
|---|---|
DigiKey Part Number | A105198-ND |
Manufacturer | |
Manufacturer Product Number | 174463-1 |
Description | CONN PLUG HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174463-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,05000 Kč | 80,50 Kč |
| 25 | 7,54120 Kč | 188,53 Kč |
| 50 | 7,17840 Kč | 358,92 Kč |
| 100 | 6,83430 Kč | 683,43 Kč |
| 300 | 6,32477 Kč | 1 897,43 Kč |
| 500 | 6,10024 Kč | 3 050,12 Kč |
| 1 000 | 5,80888 Kč | 5 808,88 Kč |
| 2 500 | 5,44495 Kč | 13 612,38 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |







