
368538-1 | |
|---|---|
DigiKey Part Number | A142471-ND |
Manufacturer | |
Manufacturer Product Number | 368538-1 |
Description | CONN PLUG HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368538-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,30400 Kč | 73,04 Kč |
| 25 | 6,85400 Kč | 171,35 Kč |
| 50 | 6,52560 Kč | 326,28 Kč |
| 100 | 6,21400 Kč | 621,40 Kč |
| 250 | 5,82328 Kč | 1 455,82 Kč |
| 500 | 5,54500 Kč | 2 772,50 Kč |
| 1 200 | 5,21251 Kč | 6 255,01 Kč |
| 3 600 | 4,82349 Kč | 17 364,56 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |











