
282365-1 | |
|---|---|
DigiKey Part Number | 282365-1-ND |
Manufacturer | |
Manufacturer Product Number | 282365-1 |
Description | CONN PLUG HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282365-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 25 | 6,23080 Kč | 155,77 Kč |
| 50 | 5,93180 Kč | 296,59 Kč |
| 100 | 5,64770 Kč | 564,77 Kč |
| 250 | 5,29364 Kč | 1 323,41 Kč |
| 500 | 5,04064 Kč | 2 520,32 Kč |
| 1 000 | 4,79982 Kč | 4 799,82 Kč |
| 3 000 | 4,44155 Kč | 13 324,65 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

