
770530-1 | |
---|---|
DigiKey Part Number | A25510TR-ND - Tape & Reel (TR) A25510CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770530-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770530-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,62500 Kč | 16,25 Kč |
25 | 1,53320 Kč | 38,33 Kč |
50 | 1,45820 Kč | 72,91 Kč |
100 | 1,38730 Kč | 138,73 Kč |
250 | 1,29980 Kč | 324,95 Kč |
500 | 1,23772 Kč | 618,86 Kč |
1 000 | 1,17856 Kč | 1 178,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 750 | 1,03856 Kč | 3 894,60 Kč |
7 500 | 0,98890 Kč | 7 416,75 Kč |
11 250 | 0,96099 Kč | 10 811,14 Kč |
18 750 | 0,92696 Kč | 17 380,50 Kč |
26 250 | 0,90520 Kč | 23 761,50 Kč |
37 500 | 0,88271 Kč | 33 101,62 Kč |
93 750 | 0,82746 Kč | 77 574,38 Kč |
187 500 | 0,78799 Kč | 147 748,12 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |