
770520-1 | |
|---|---|
DigiKey Part Number | A124353TR-ND - Tape & Reel (TR) A124353CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770520-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770520-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,31500 Kč | 23,15 Kč |
| 25 | 2,17720 Kč | 54,43 Kč |
| 50 | 2,06880 Kč | 103,44 Kč |
| 100 | 1,97080 Kč | 197,08 Kč |
| 250 | 1,84612 Kč | 461,53 Kč |
| 500 | 1,75812 Kč | 879,06 Kč |
| 1 000 | 1,67386 Kč | 1 673,86 Kč |
| 2 500 | 1,56900 Kč | 3 922,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,51911 Kč | 7 595,55 Kč |
| 10 000 | 1,44656 Kč | 14 465,60 Kč |
| 15 000 | 1,40576 Kč | 21 086,40 Kč |
| 25 000 | 1,35599 Kč | 33 899,75 Kč |
| 35 000 | 1,32418 Kč | 46 346,30 Kč |
| 50 000 | 1,29128 Kč | 64 564,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |





















