
770040-1 | |
|---|---|
DigiKey Part Number | A25747-ND |
Manufacturer | |
Manufacturer Product Number | 770040-1 |
Description | CONN PLUG HSG 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug, Rear Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770040-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,16200 Kč | 151,62 Kč |
| 25 | 14,20680 Kč | 355,17 Kč |
| 50 | 13,52680 Kč | 676,34 Kč |
| 100 | 12,88040 Kč | 1 288,04 Kč |
| 250 | 12,07284 Kč | 3 018,21 Kč |
| 500 | 11,49596 Kč | 5 747,98 Kč |
| 1 000 | 10,94705 Kč | 10 947,05 Kč |
| 2 500 | 10,26166 Kč | 25 654,15 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |
















