
770039-1 | |
|---|---|
DigiKey Part Number | A25746-ND |
Manufacturer | |
Manufacturer Product Number | 770039-1 |
Description | CONN PLUG HSG 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug, Front Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770039-1 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 18,20700 Kč | 182,07 Kč |
| 25 | 17,06800 Kč | 426,70 Kč |
| 50 | 16,25060 Kč | 812,53 Kč |
| 100 | 15,47480 Kč | 1 547,48 Kč |
| 250 | 14,50376 Kč | 3 625,94 Kč |
| 500 | 13,81134 Kč | 6 905,67 Kč |
| 1 000 | 13,15169 Kč | 13 151,69 Kč |
| 2 500 | 12,32835 Kč | 30 820,88 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |




