767178-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 401,33976 Kč
Datasheet
Image for 767178-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767178-8

DigiKey Part Number
767178-8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
767178-8
Description
CONN RCPT 38POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767178-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
38
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
15.62mm, 18mm, 20mm, 21.6mm, 27mm, 27.8mm, 29mm, 31.9mm
Height Above Board
0.587" (14.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
210574,92224 Kč120 733,67 Kč
Manufacturers Standard Package
Unit Price without VAT:574,92224 Kč
Unit Price with VAT:695,65591 Kč