
5767032-1 | |
|---|---|
DigiKey Part Number | 5767032-1-ND |
Manufacturer | |
Manufacturer Product Number | 5767032-1 |
Description | CONN PLUG 38POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767032-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 20mm, 29mm |
Number of Positions 38 | Height Above Board 0.780" (19.81mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767032-1 | TE Connectivity AMP Connectors | 0 | 767032-1-ND | 711,43519 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 638,68355 Kč | 536 494,18 Kč |
| Unit Price without VAT: | 638,68355 Kč |
|---|---|
| Unit Price with VAT: | 772,80710 Kč |












