767095-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 385,05344 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 642,04405 Kč
Datasheet
Image for 767095-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767095-1

DigiKey Part Number
767095-1-ND
Manufacturer
Manufacturer Product Number
767095-1
Description
CONN RCPT 38P SMD PALLAD-NICKEL
Customer Reference
Detailed Description
38 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
767095-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Palladium-Nickel
Part Status
Obsolete
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
15.62mm, 18mm, 20mm, 21.6mm, 27mm, 27.8mm, 29mm, 31.9mm
Number of Positions
38
Height Above Board
0.587" (14.91mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767095-1TE Connectivity AMP Connectors05767095-1-ND385,05344 KčDirect
767094-1TE Connectivity AMP Connectors0767094-1-ND642,04405 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes