767081-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 054
Unit Price: 542,45000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 795
Unit Price: 585,41000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 419,58334 Kč
Datasheet
Image for 767081-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767081-1

DigiKey Part Number
767081-1-ND
Manufacturer
Manufacturer Product Number
767081-1
Description
CONN RCPT 38P SMD PALLAD-NICKEL
Customer Reference
Detailed Description
38 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
767081-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Palladium-Nickel
Part Status
Obsolete
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Number of Positions
38
Height Above Board
0.236" (6.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767054-1TE Connectivity AMP Connectors1 054A121104-ND542,45000 KčSimilar
5767061-1TE Connectivity AMP Connectors795A121640-ND585,41000 KčSimilar
5767081-1TE Connectivity AMP Connectors0A123246-ND419,58334 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types