



750831-1 | |
|---|---|
DigiKey Part Number | A23675-ND |
Manufacturer | |
Manufacturer Product Number | 750831-1 |
Description | CONN D-SUB SCREWLOCK FEMALE .050 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 750831-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.220" (5.59mm) | |
Thread Size | 2-56 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 99,42600 Kč | 994,26 Kč |
| 25 | 93,18920 Kč | 2 329,73 Kč |
| 50 | 88,73760 Kč | 4 436,88 Kč |
| 100 | 84,50020 Kč | 8 450,02 Kč |
| 250 | 79,21032 Kč | 19 802,58 Kč |
| 500 | 75,43112 Kč | 37 715,56 Kč |
| 1 000 | 71,83311 Kč | 71 833,11 Kč |
| 2 500 | 67,34109 Kč | 168 352,72 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |








