Jackscrew Socket For AMPLIMITE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jackscrew Socket For AMPLIMITE Series
749087-4
749087-4

749087-4

DigiKey Part Number
A24212-ND
Manufacturer
Manufacturer Product Number
749087-4
Description
CONN D-SUB SCREWLOCK FEMALE .050
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For AMPLIMITE Series
Datasheet
 Datasheet
EDA/CAD Models
749087-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
AMPLIMITE Series
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
0.397" (10.08mm)
Thread Size
2-56 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1197,17000 Kč197,17 Kč
10167,58500 Kč1 675,85 Kč
25157,09040 Kč3 927,26 Kč
50149,58560 Kč7 479,28 Kč
100142,44410 Kč14 244,41 Kč
250133,53048 Kč33 382,62 Kč
500127,16136 Kč63 580,68 Kč
1 000121,09883 Kč121 098,83 Kč
Manufacturers Standard Package
Unit Price without VAT:197,17000 Kč
Unit Price with VAT:238,57570 Kč