



750644-1 | |
|---|---|
DigiKey Part Number | A23469-ND |
Manufacturer | |
Manufacturer Product Number | 750644-1 |
Description | CONN D-SUB FEMALE SCREWLOCK .050 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 750644-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.255" (6.48mm) | |
Thread Size | 2-56 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 174,48471 Kč | 139 587,77 Kč |
| Unit Price without VAT: | 174,48471 Kč |
|---|---|
| Unit Price with VAT: | 211,12650 Kč |






