



5787170-7 | |
|---|---|
DigiKey Part Number | A31808-ND |
Manufacturer | |
Manufacturer Product Number | 5787170-7 |
Description | CONN D-TYPE RCPT 68POS R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5787170-7 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.146" (3.71mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 30V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N10268-5242PC | 3M | 147 | N10268-5242PC-ND | 347,04000 Kč | Similar |
| N10268-52E2PC | 3M | 323 | N10268-52E2PC-ND | 347,04000 Kč | Similar |
| N10268-52E3PC | 3M | 151 | N10268-52E3PC-ND | 347,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,99000 Kč | 228,99 Kč |
| 16 | 188,24688 Kč | 3 011,95 Kč |
| 32 | 179,25969 Kč | 5 736,31 Kč |
| 56 | 172,31857 Kč | 9 649,84 Kč |
| 104 | 164,95500 Kč | 17 155,32 Kč |
| 256 | 154,80238 Kč | 39 629,41 Kč |
| 504 | 147,58369 Kč | 74 382,18 Kč |
| 1 000 | 140,62655 Kč | 140 626,55 Kč |
| Unit Price without VAT: | 228,99000 Kč |
|---|---|
| Unit Price with VAT: | 277,07790 Kč |












