



5749070-7 | |
|---|---|
DigiKey Part Number | A31822-ND |
Manufacturer | |
Manufacturer Product Number | 5749070-7 |
Description | CONN D-TYPE RCPT 68POS VERT SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5749070-7 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,32000 Kč | 383,32 Kč |
| 16 | 315,12688 Kč | 5 042,03 Kč |
| 32 | 300,08469 Kč | 9 602,71 Kč |
| 56 | 288,46875 Kč | 16 154,25 Kč |
| 104 | 276,14683 Kč | 28 719,27 Kč |
| 256 | 259,15566 Kč | 66 343,85 Kč |
| 504 | 247,07520 Kč | 124 525,90 Kč |
| Unit Price without VAT: | 383,32000 Kč |
|---|---|
| Unit Price with VAT: | 463,81720 Kč |












