



787004-3 | |
|---|---|
DigiKey Part Number | A97699-ND |
Manufacturer | |
Manufacturer Product Number | 787004-3 |
Description | CONN CHAMP SCREWLOCK BRD MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 787004-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.236" (6.00mm) | |
Thread Size | M2 Socket, M2 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 39,91700 Kč | 399,17 Kč |
| 25 | 37,41840 Kč | 935,46 Kč |
| 50 | 35,62520 Kč | 1 781,26 Kč |
| 200 | 32,30330 Kč | 6 460,66 Kč |
| 400 | 30,76050 Kč | 12 304,20 Kč |
| 600 | 29,89275 Kč | 17 935,65 Kč |
| 1 000 | 28,83487 Kč | 28 834,87 Kč |
| 2 600 | 26,95610 Kč | 70 085,86 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |












