Similar
Similar
Similar
Similar
Similar
Similar
Similar

748981-1 | |
|---|---|
DigiKey Part Number | 748981-1-ND |
Manufacturer | |
Manufacturer Product Number | 748981-1 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 748981-1 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5748981-1 | TE Connectivity AMP Connectors | 114 | A35153-ND | 430,04000 Kč | Direct |
| DBM25S732N | Amphenol CS (FCI) | 0 | DBM25S732N-ND | 726,41788 Kč | Similar |
| L177DFB25S1AON | Amphenol CS (Commercial Products) | 0 | L177DFB25S1AON-ND | 474,44595 Kč | Similar |
| L177DFB25SAZ4RM6 | Amphenol CS (Commercial Products) | 0 | L177DFB25SAZ4RM6-ND | 362,70215 Kč | Similar |
| L177DFBF25SC | Amphenol CS (Commercial Products) | 0 | L177DFBF25SC-ND | 336,80590 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 289,55520 Kč | 94 105,44 Kč |
| Unit Price without VAT: | 289,55520 Kč |
|---|---|
| Unit Price with VAT: | 350,36179 Kč |








