Similar

L77DB25SAZ4 | |
|---|---|
DigiKey Part Number | L77DB25SAZ4-ND |
Manufacturer | |
Manufacturer Product Number | L77DB25SAZ4 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.319" (8.10mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 174-025-212R141 | NorComp Inc. | 21 | 174-125FA-ND | 136,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 259,98780 Kč | 51 997,56 Kč |
| Unit Price without VAT: | 259,98780 Kč |
|---|---|
| Unit Price with VAT: | 314,58524 Kč |





