
DBM25S732N | |
|---|---|
DigiKey Part Number | DBM25S732N-ND |
Manufacturer | |
Manufacturer Product Number | DBM25S732N |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM25S732N Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 155°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 649,16625 Kč | 51 933,30 Kč |
| Unit Price without VAT: | 649,16625 Kč |
|---|---|
| Unit Price with VAT: | 785,49116 Kč |

