735159
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

735159

DigiKey Part Number
735159-ND
Manufacturer
Manufacturer Product Number
735159
Description
CONN QC RCPT 13-15AWG 0.250
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13-15 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
735159 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.846" (21.49mm)
Termination
Crimp
Wire Gauge
13-15 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.157" (3.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 859
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,78000 Kč43,78 Kč
1037,17400 Kč371,74 Kč
2534,83360 Kč870,84 Kč
5033,16640 Kč1 658,32 Kč
10031,58130 Kč3 158,13 Kč
30029,22513 Kč8 767,54 Kč
50028,19016 Kč14 095,08 Kč
1 00026,84464 Kč26 844,64 Kč
2 50025,16502 Kč62 912,55 Kč
Manufacturers Standard Package
Unit Price without VAT:43,78000 Kč
Unit Price with VAT:52,97380 Kč