7-2338183-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,06469 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,06469 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,54483 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,06469 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 999
Unit Price: 8,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 10 111
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,05929 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 3,23958 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 797
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 53 099
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 2,86938 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 718
Unit Price: 5,25000 Kč
Datasheet
10 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-2338183-0

DigiKey Part Number
17-7-2338183-0-ND
Manufacturer
Manufacturer Product Number
7-2338183-0
Description
EP 2.5 HOUSING 10P, YELLOW, UL V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Yellow
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2338183-0TE Connectivity AMP Connectors017-1-2338183-0-ND4,06469 KčParametric Equivalent
3-2338183-0TE Connectivity AMP Connectors017-3-2338183-0-ND4,06469 KčParametric Equivalent
5-2338183-0TE Connectivity AMP Connectors017-5-2338183-0-ND3,54483 KčParametric Equivalent
9-2338183-0TE Connectivity AMP Connectors017-9-2338183-0-ND4,06469 KčParametric Equivalent
0351551000Molex999WM3140-ND8,13000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
8 0004,06469 Kč32 517,52 Kč
Unit Price without VAT:4,06469 Kč
Unit Price with VAT:4,91827 Kč