Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XAP-10V-1-K | |
|---|---|
DigiKey Part Number | 455-XAP-10V-1-K-ND |
Manufacturer | |
Manufacturer Product Number | XAP-10V-1-K |
Description | XA HOUSING (XAP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H10P-SHF-AA | JST Sales America Inc. | 0 | 455-H10P-SHF-AA-ND | 3,23958 Kč | Parametric Equivalent |
| XAP-10V-1 | JST Sales America Inc. | 53 099 | 455-2156-ND | 5,04000 Kč | Parametric Equivalent |
| XARP-10V | JST Sales America Inc. | 718 | 455-4153-ND | 5,25000 Kč | Parametric Equivalent |
| 0351551000 | Molex | 1 049 | WM3140-ND | 8,13000 Kč | Parametric Equivalent |
| 0511031000 | Molex | 10 111 | WM16262-ND | 7,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,86938 Kč | 2 869,38 Kč |
| Unit Price without VAT: | 2,86938 Kč |
|---|---|
| Unit Price with VAT: | 3,47195 Kč |












