



6DBL-04-006 | |
|---|---|
DigiKey Part Number | A113643-ND |
Manufacturer | |
Manufacturer Product Number | 6DBL-04-006 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 6DBL-04-006 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A202204 | Eaton - Electronics Division | 38 | 283-4843-ND | 100,58000 Kč | Similar |
| CB20220407 | Eaton - Electronics Division | 29 | 283-5101-ND | 144,68000 Kč | Similar |
| LP202204 | Eaton - Electronics Division | 62 | 283-LP202204-ND | 107,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 57,22000 Kč | 572,20 Kč |
| 25 | 50,02560 Kč | 1 250,64 Kč |
| 50 | 45,51520 Kč | 2 275,76 Kč |
| 210 | 38,53033 Kč | 8 091,37 Kč |
| 420 | 36,12255 Kč | 15 171,47 Kč |
| 630 | 34,95200 Kč | 22 019,76 Kč |
| 1 050 | 33,69339 Kč | 35 378,06 Kč |
| 5 040 | 31,00117 Kč | 156 245,90 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |








