
B82747E6253A040 | |
|---|---|
DigiKey Part Number | 495-7000-ND |
Manufacturer | |
Manufacturer Product Number | B82747E6253A040 |
Description | CMC 1MH 25A 3LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 25A DCR 2.8mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82747E6253A040 Models |
Category | DC Resistance (DCR) (Max) 2.8mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 600/350V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.559" L x 1.457" W (65.00mm x 37.00mm) |
Number of Lines 3 | Height (Max) 2.598" (66.00mm) |
Inductance @ Frequency 1 mH @ 100 kHz | Package / Case Vertical, 6 PC Pin |
Current Rating (Max) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,82000 Kč | 391,82 Kč |
| 10 | 322,29800 Kč | 3 222,98 Kč |
| 40 | 286,60175 Kč | 11 464,07 Kč |
| 80 | 270,28888 Kč | 21 623,11 Kč |
| 120 | 261,19408 Kč | 31 343,29 Kč |
| 280 | 246,25704 Kč | 68 951,97 Kč |
| Unit Price without VAT: | 391,82000 Kč |
|---|---|
| Unit Price with VAT: | 474,10220 Kč |







