Image for LP202204 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP202204

DigiKey Part Number
283-LP202204-ND
Manufacturer
Manufacturer Product Number
LP202204
Description
CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
4
Terminal Screw Finish
Zinc
Number of Wire Entries
4
Mounting Type
Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
150V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
1076,03400 Kč760,34 Kč
2566,63080 Kč1 665,77 Kč
5060,78500 Kč3 039,25 Kč
10055,95970 Kč5 595,97 Kč
30050,13693 Kč15 041,08 Kč
50048,06778 Kč24 033,89 Kč
1 00045,78635 Kč45 786,35 Kč
Manufacturers Standard Package
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč