



6DBL-02-006 | |
|---|---|
DigiKey Part Number | 6DBL-02-006-ND |
Manufacturer | |
Manufacturer Product Number | 6DBL-02-006 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 6DBL-02-006 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 52,15900 Kč | 521,59 Kč |
| 25 | 45,56560 Kč | 1 139,14 Kč |
| 50 | 41,42480 Kč | 2 071,24 Kč |
| 100 | 37,97700 Kč | 3 797,70 Kč |
| 400 | 32,89915 Kč | 13 159,66 Kč |
| 800 | 31,10355 Kč | 24 882,84 Kč |
| 1 200 | 30,23677 Kč | 36 284,12 Kč |
| 5 200 | 27,97503 Kč | 145 470,16 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |



