



6828129-1 | |
|---|---|
DigiKey Part Number | 6828129-1-ND |
Manufacturer | |
Manufacturer Product Number | 6828129-1 |
Description | CONN FIBER LC PLUG DUPLX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Beige |
Datasheet | Datasheet |
EDA/CAD Models | 6828129-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Beige | |
Boot Color | Beige | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.2dB | |
Reflection | -55dB | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Body Material | Polyphenylsulfone (PPSU) | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,71000 Kč | 898,71 Kč |
| 10 | 763,92800 Kč | 7 639,28 Kč |
| 25 | 716,10720 Kč | 17 902,68 Kč |
| 50 | 700,89220 Kč | 35 044,61 Kč |
| Unit Price without VAT: | 898,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,43910 Kč |









