Fiber Optic Plug Connector LC Duplex Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6828130-1

DigiKey Part Number
6828130-1-ND
Manufacturer
Manufacturer Product Number
6828130-1
Description
CONN FIBER LC PLUG DUPLX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex Blue
Datasheet
 Datasheet
EDA/CAD Models
6828130-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Blue
Boot Color
Blue
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Zirconia
Body Material
Polyphenylsulfone (PPSU)
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1856,51000 Kč856,51 Kč
10727,98000 Kč7 279,80 Kč
25682,40160 Kč17 060,04 Kč
50649,85040 Kč32 492,52 Kč
100618,86150 Kč61 886,15 Kč
250580,16888 Kč145 042,22 Kč
Manufacturers Standard Package
Unit Price without VAT:856,51000 Kč
Unit Price with VAT:1 036,37710 Kč